

9340004-308 | |
---|---|
DigiKey Part Number | 1487-1094-ND |
Manufacturer | |
Manufacturer Product Number | 9340004-308 |
Description | MS3,231,10,15,22,RT,W8 |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 6.9W @ 25°C 1.9 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 30.00mm L x 30.00mm W | |
Qmax @ Th | 6.9W @ 25°C | |
Delta Tmax @ Th | 104°C @ 25°C | |
Height | 9.70mm | |
Number of Stages | 3 | |
Current - Max | 1.9 A | |
Voltage - Max | 15.5 V | |
Operating Temperature | 80°C | |
Features | Lead Wires, Sealed - Silicone RTV | |
Base Product Number |