

7940002-603 | |
---|---|
DigiKey Part Number | 1487-1194-ND |
Manufacturer | |
Manufacturer Product Number | 7940002-603 |
Description | ZT4,12,F1,3030,TA,EP,W8 |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 35.0W @ 25°C 3.9 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 30.00mm L x 30.00mm W | |
Qmax @ Th | 35.0W @ 25°C | |
Delta Tmax @ Th | 74°C @ 25°C | |
Height | 3.61mm | |
Number of Stages | 1 | |
Current - Max | 3.9 A | |
Voltage - Max | 16.4 V | |
Resistance | 3.44 Ohms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Sealed - Epoxy | |
Base Product Number |