7940001-606 | |
---|---|
DigiKey Part Number | 1487-1195-ND |
Manufacturer | |
Manufacturer Product Number | 7940001-606 |
Description | PELTIER MOD ZT4,7,F1,2020,TB,EP |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 18.6W @ 27°C 3.9 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 20.00mm L x 20.00mm W | |
Qmax @ Th | 18.6W @ 27°C | |
Delta Tmax @ Th | 71°C @ 27°C | |
Height | 3.61mm | |
Number of Stages | 1 | |
Current - Max | 3.9 A | |
Voltage - Max | 8.1 V | |
Resistance | 1.99 Ohms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Sealed | |
Base Product Number |