71212-502
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
71212-502
Thermal Wizard for Device Cooling Applications
Thermal Wizard for Liquid Cooling Applications

71212-502

DigiKey Part Number
926-1018-ND
Manufacturer
Manufacturer Product Number
71212-502
Description
PELTIER CP085,127,06,L1,W4.5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 20.0W @ 25°C 2.3 A 80°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
Packaging
Bulk
Part Status
Active
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Square - 29.72mm L x 29.72mm W
Qmax @ Th
20.0W @ 25°C
Delta Tmax @ Th
68°C @ 25°C
Height
3.58mm
Number of Stages
1
Current - Max
2.3 A
Voltage - Max
14.5 V
Resistance
5.76 Ohms
Operating Temperature
80°C
Features
Lead Wires, Non-Sealed
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
131,61000 €31,61 €
529,69800 €148,49 €
1228,70667 €344,48 €
3627,50972 €990,35 €
6026,97050 €1.618,23 €
10826,36324 €2.847,23 €
Manufacturers Standard Package
Unit Price without VAT:31,61000 €
Unit Price with VAT:37,61590 €