

71020-513 | |
---|---|
DigiKey Part Number | 1487-1197-ND |
Manufacturer | |
Manufacturer Product Number | 71020-513 |
Description | SH14,125,045,L1,EP,W4.5 |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 72.7W @ 25°C 8.5 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 39.88mm L x 39.88mm W | |
Qmax @ Th | 72.7W @ 25°C | |
Delta Tmax @ Th | 67°C @ 25°C | |
Height | 3.33mm | |
Number of Stages | 1 | |
Current - Max | 8.5 A | |
Voltage - Max | 14.1 V | |
Resistance | 1.53 Ohms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Sealed - Epoxy | |
Base Product Number |