TEC (Thermoelectric Cooler) 52.9W @ 25°C 3 A 80°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 52.9W @ 25°C 3 A 80°C
Thermal Wizard for Device Cooling Applications
Thermal Wizard for Liquid Cooling Applications

71012-511

DigiKey Part Number
71012-511-ND
Manufacturer
Manufacturer Product Number
71012-511
Description
CP10-254-06-L1-RT-W4.5
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 52.9W @ 25°C 3 A 80°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
Packaging
Bulk
Part Status
Active
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Rectangular - 60.00mm L x 30.00mm W
Qmax @ Th
52.9W @ 25°C
Delta Tmax @ Th
67°C @ 25°C
Height
3.81mm
Number of Stages
1
Current - Max
3 A
Voltage - Max
29 V
Resistance
8.69 Ohms
Operating Temperature
80°C
Features
Lead Wires, Sealed - Silicone RTV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
142,76000 €42,76 €
540,17200 €200,86 €
1238,83167 €465,98 €
3637,21250 €1.339,65 €
6036,48333 €2.189,00 €
10835,66157 €3.851,45 €
Manufacturers Standard Package
Unit Price without VAT:42,76000 €
Unit Price with VAT:50,88440 €