


64979-501 | |
|---|---|
DigiKey Part Number | 926-1040-ND |
Manufacturer | |
Manufacturer Product Number | 64979-501 |
Description | PELTIER MOD CP2,127,10,L1,W4.5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 79.8W @ 25°C 9.3 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 62.00mm L x 62.00mm W | |
Qmax @ Th | 79.8W @ 25°C | |
Delta Tmax @ Th | 67°C @ 25°C | |
Height | 5.59mm | |
Number of Stages | 1 | |
Current - Max | 9.3 A | |
Voltage - Max | 14.5 V | |
Resistance | 1.44 Ohms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Non-Sealed | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,16000 € | 59,16 € |
| 5 | 55,58000 € | 277,90 € |
| 24 | 52,30167 € | 1.255,24 € |
| 48 | 50,91521 € | 2.443,93 € |
| 72 | 50,12139 € | 3.608,74 € |
| 120 | 49,13925 € | 5.896,71 € |
| Unit Price without VAT: | 59,16000 € |
|---|---|
| Unit Price with VAT: | 70,40040 € |


