56740-502
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
56740-502
430163-503

56740-502

DigiKey Part Number
926-1262-ND
Manufacturer
Manufacturer Product Number
56740-502
Description
PELTIER CP14,71,06,L1,RT,W4.5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 28.7W @ 25°C 6 A 80°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
Packaging
Bulk
Part Status
Active
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Square - 29.72mm L x 29.72mm W
Qmax @ Th
28.7W @ 25°C
Delta Tmax @ Th
68°C @ 25°C
Height
3.81mm
Number of Stages
1
Current - Max
6 A
Voltage - Max
8.1 V
Resistance
1.26 Ohms
Operating Temperature
80°C
Features
Lead Wires, Sealed - Silicone RTV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
123,42000 €23,42 €
521,99800 €109,99 €
2420,69958 €496,79 €
4820,15104 €967,25 €
7219,83681 €1.428,25 €
12019,44800 €2.333,76 €
Manufacturers Standard Package
Unit Price without VAT:23,42000 €
Unit Price with VAT:27,86980 €