


56610-510 | |
---|---|
DigiKey Part Number | 926-1259-ND |
Manufacturer | |
Manufacturer Product Number | 56610-510 |
Description | PELTIER CP14,127,10,L1,RT,W4.5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 33.4W @ 25°C 3.9 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 39.88mm L x 39.88mm W | |
Qmax @ Th | 33.4W @ 25°C | |
Delta Tmax @ Th | 67°C @ 25°C | |
Height | 4.70mm | |
Number of Stages | 1 | |
Current - Max | 3.9 A | |
Voltage - Max | 14.4 V | |
Resistance | 3.44 Ohms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Sealed - Silicone RTV | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 34,45000 € | 34,45 € |
5 | 32,36400 € | 161,82 € |
24 | 30,45458 € | 730,91 € |
48 | 29,64750 € | 1.423,08 € |
72 | 29,18528 € | 2.101,34 € |
120 | 28,61325 € | 3.433,59 € |
Unit Price without VAT: | 34,45000 € |
---|---|
Unit Price with VAT: | 40,99550 € |