TEC (Thermoelectric Cooler) 13.4W @ 25°C 3 A 80°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 13.4W @ 25°C 3 A 80°C
Thermal Wizard for Device Cooling Applications
Thermal Wizard for Liquid Cooling Applications

56280-501

DigiKey Part Number
56280-501-ND
Manufacturer
Manufacturer Product Number
56280-501
Description
CP10-63-06-L1-RT-W4.5
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 13.4W @ 25°C 3 A 80°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Height
3.58mm
Manufacturer
Tark Thermal Solutions
Number of Stages
1
Series
Current - Max
3 A
Packaging
Bulk
Voltage - Max
6.8 V
Part Status
Active
Resistance
2.05 Ohms
Type
TEC (Thermoelectric Cooler)
Operating Temperature
80°C
Size / Dimension
Rectangular - 29.70mm L x 15.00mm W
Features
Lead Wires, Sealed - Silicone RTV
Qmax @ Th
13.4W @ 25°C
Base Product Number
Delta Tmax @ Th
67°C @ 25°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2420,65917 €495,82 €
Manufacturers Standard Package
Unit Price without VAT:20,65917 €
Unit Price with VAT:24,58441 €