


430891-417 | |
---|---|
DigiKey Part Number | 1487-1004-ND |
Manufacturer | |
Manufacturer Product Number | 430891-417 |
Description | HV56,72,F2,0203,GG,W2 |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 6.5W @ 25°C 1.1 A 150°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 3.57mm L x 3.54mm W | |
Qmax @ Th | 6.5W @ 25°C | |
Delta Tmax @ Th | 47°C @ 25°C | |
Height | 0.60mm | |
Number of Stages | 1 | |
Current - Max | 1.1 A | |
Voltage - Max | 9.6 V | |
Resistance | 7 Ohms | |
Operating Temperature | 150°C | |
Features | Lead Wires |