

430891-414 | |
---|---|
DigiKey Part Number | 1487-1001-ND |
Manufacturer | |
Manufacturer Product Number | 430891-414 |
Description | HV37,48,F2,0202,GG,W0 |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 3.7W @ 25°C 1.1 A 150°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 3.77mm L x 2.38mm W | |
Qmax @ Th | 3.7W @ 25°C | |
Delta Tmax @ Th | 45°C @ 25°C | |
Height | 0.62mm | |
Number of Stages | 1 | |
Current - Max | 1.1 A | |
Voltage - Max | 6 V | |
Resistance | 4.8 Ohms | |
Operating Temperature | 150°C | |
Features | Lead Wires |