

430891-406 | |
---|---|
DigiKey Part Number | 926-1341-ND |
Manufacturer | |
Manufacturer Product Number | 430891-406 |
Description | PELTIER HV56,72,F2,0203,GG,W2 |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 4.8W @ 25°C 1 A 150°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 3.31mm L x 3.12mm W | |
Qmax @ Th | 4.8W @ 25°C | |
Delta Tmax @ Th | 50°C @ 25°C | |
Height | 0.62mm | |
Number of Stages | 1 | |
Current - Max | 1 A | |
Voltage - Max | 8.8 V | |
Resistance | 8.4 Ohms | |
Operating Temperature | 150°C | |
Features | Non-Sealed |