430883-502 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Tark Thermal Solutions
In Stock: 0
Unit Price: 59,79000 €
Datasheet
Thermal Wizard for Device Cooling Applications
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermal Wizard for Device Cooling Applications
Thermal Wizard for Liquid Cooling Applications
Thermal Wizard for Air Cooling Applications

430883-502

DigiKey Part Number
430883-502-ND
Manufacturer
Manufacturer Product Number
430883-502
Description
UT6-24-F1-5555-TA-EP-W6
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 113.0W @ 25°C 6 A 80°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Delta Tmax @ Th
74°C @ 25°C
Manufacturer
Tark Thermal Solutions
Height
3.91mm
Series
Number of Stages
1
Packaging
Bulk
Current - Max
6 A
Part Status
Obsolete
Voltage - Max
29.8 V
Type
TEC (Thermoelectric Cooler)
Operating Temperature
80°C
Size / Dimension
Square - 55.00mm L x 55.00mm W
Features
Lead Wires, Sealed - Epoxy
Qmax @ Th
113.0W @ 25°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
387009469Tark Thermal Solutions01487-387009469-ND59,79000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes