


430857-501 | |
---|---|
DigiKey Part Number | 926-1289-ND |
Manufacturer | |
Manufacturer Product Number | 430857-501 |
Description | PELTIER UT15,288,F2,5252,TA,RTW6 |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 340.6W @ 25°C 15.4 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 52.00mm L x 52.00mm W | |
Qmax @ Th | 340.6W @ 25°C | |
Delta Tmax @ Th | 68°C @ 25°C | |
Height | 3.30mm | |
Number of Stages | 1 | |
Current - Max | 15.4 A | |
Voltage - Max | 36 V | |
Resistance | 1.97 Ohms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Sealed - Silicone RTV | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 110,15000 € | 110,15 € |
5 | 103,48400 € | 517,42 € |
10 | 100,73900 € | 1.007,39 € |
48 | 94,79771 € | 4.550,29 € |
Unit Price without VAT: | 110,15000 € |
---|---|
Unit Price with VAT: | 131,07850 € |