


430820-501 | |
---|---|
DigiKey Part Number | 926-1170-ND |
Manufacturer | |
Manufacturer Product Number | 430820-501 |
Description | PELTIER MOD HT4,7,F2,3030,TA,W6 |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 18.4W @ 25°C 3.8 A 175°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 30.00mm L x 30.00mm W | |
Qmax @ Th | 18.4W @ 25°C | |
Delta Tmax @ Th | 64°C @ 25°C | |
Height | 4.09mm | |
Number of Stages | 1 | |
Current - Max | 3.8 A | |
Voltage - Max | 8.1 V | |
Resistance | 1.95 Ohms | |
Operating Temperature | 175°C | |
Features | Lead Wires, Non-Sealed |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 35,03000 € | 35,03 € |
5 | 32,91000 € | 164,55 € |
Unit Price without VAT: | 35,03000 € |
---|---|
Unit Price with VAT: | 41,68570 € |