430801-512 | |
---|---|
DigiKey Part Number | 1487-1210-ND |
Manufacturer | |
Manufacturer Product Number | 430801-512 |
Description | CP10,31,05,L,EP,W/HARNESS |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | - | |
Qmax @ Th | - | |
Delta Tmax @ Th | - | |
Height | - | |
Number of Stages | 1 | |
Operating Temperature | - | |
Features | Lead Wires, Sealed - Epoxy | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 20,80000 € | 20,80 € |
5 | 19,62600 € | 98,13 € |
10 | 19,03800 € | 190,38 € |
25 | 18,45040 € | 461,26 € |
50 | 17,98040 € | 899,02 € |
100 | 17,51030 € | 1.751,03 € |
Unit Price without VAT: | 20,80000 € |
---|---|
Unit Price with VAT: | 24,75200 € |