430745-509 | |
|---|---|
DigiKey Part Number | 430745-509-ND |
Manufacturer | |
Manufacturer Product Number | 430745-509 |
Description | UT8-12-F2-2525-TB-W6 |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 69.0W @ 25°C 7.9 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 26.92mm L x 24.56mm W | |
Qmax @ Th | 69.0W @ 25°C | |
Delta Tmax @ Th | 69°C @ 25°C | |
Height | 1.96mm | |
Number of Stages | 1 | |
Current - Max | 7.9 A | |
Voltage - Max | 14.4 V | |
Resistance | 1.68 Ohms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Lapped | |
Base Product Number |


