


430745-505 | |
---|---|
DigiKey Part Number | 926-1290-ND |
Manufacturer | |
Manufacturer Product Number | 430745-505 |
Description | PELTIER UT8,12,F2,2525,11,RT,W6 |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 69.0W @ 25°C 7.9 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 26.92mm L x 24.56mm W | |
Qmax @ Th | 69.0W @ 25°C | |
Delta Tmax @ Th | 69°C @ 25°C | |
Height | 1.96mm | |
Number of Stages | 1 | |
Current - Max | 7.9 A | |
Voltage - Max | 14.4 V | |
Resistance | 1.68 Ohms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Sealed - Silicone RTV | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 48,01000 € | 48,01 € |
5 | 45,10600 € | 225,53 € |
10 | 43,91100 € | 439,11 € |
48 | 41,32083 € | 1.983,40 € |
96 | 40,22573 € | 3.861,67 € |
144 | 39,59882 € | 5.702,23 € |
Unit Price without VAT: | 48,01000 € |
---|---|
Unit Price with VAT: | 57,13190 € |