430854-500 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Tark Thermal Solutions
In Stock: 1
Unit Price: 75,42000 €
Datasheet
TEC (Thermoelectric Cooler) 127.5W @ 25°C 8.5 A 80°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 127.5W @ 25°C 8.5 A 80°C
430854-500
Thermal Wizard for Device Cooling Applications

430854-500

DigiKey Part Number
926-1181-ND
Manufacturer
Manufacturer Product Number
430854-500
Description
PELTIER UT8,200,F2,4040,TA,W6
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 127.5W @ 25°C 8.5 A 80°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Square - 40.00mm L x 40.00mm W
Qmax @ Th
127.5W @ 25°C
Delta Tmax @ Th
71°C @ 25°C
Height
3.81mm
Number of Stages
1
Current - Max
8.5 A
Voltage - Max
24.9 V
Resistance
2.48 Ohms
Operating Temperature
80°C
Features
Lead Wires, Non-Sealed
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes