



430290-501 | |
|---|---|
DigiKey Part Number | 926-1191-ND |
Manufacturer | |
Manufacturer Product Number | 430290-501 |
Description | PELTIER OT08,04,F0,0203,11,W2.25 |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 0.2W @ 25°C 0.8 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 3.40mm L x 3.40mm W | |
Qmax @ Th | 0.2W @ 25°C | |
Delta Tmax @ Th | 67°C @ 25°C | |
Height | 2.44mm | |
Number of Stages | 1 | |
Current - Max | 0.8 A | |
Voltage - Max | 0.5 V | |
Resistance | 520 mOhms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Non-Sealed | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,08000 € | 40,08 € |
| 5 | 37,65600 € | 188,28 € |
| 10 | 36,65700 € | 366,57 € |
| 25 | 35,37800 € | 884,45 € |
| 52 | 34,38788 € | 1.788,17 € |
| 104 | 33,47654 € | 3.481,56 € |
| Unit Price without VAT: | 40,08000 € |
|---|---|
| Unit Price with VAT: | 47,69520 € |

