


430141-510 | |
---|---|
DigiKey Part Number | 926-1276-ND |
Manufacturer | |
Manufacturer Product Number | 430141-510 |
Description | PELTIER HT4,12,F2,4040,TB,RT,W6 |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 33.0W @ 25°C 3.8 A 175°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 43.90mm L x 39.90mm W | |
Qmax @ Th | 33.0W @ 25°C | |
Delta Tmax @ Th | 64°C @ 25°C | |
Height | 4.14mm | |
Number of Stages | 1 | |
Current - Max | 3.8 A | |
Voltage - Max | 14.5 V | |
Resistance | 3.49 Ohms | |
Operating Temperature | 175°C | |
Features | Lead Wires, Sealed - Silicone RTV |