430140-522 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Tark Thermal Solutions
In Stock: 82
Unit Price: 27,57000 €
Datasheet
TEC (Thermoelectric Cooler) 34.3W @ 25°C 4 A 175°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 34.3W @ 25°C 4 A 175°C
430140-522
Thermal Wizard for Device Cooling Applications

430140-522

DigiKey Part Number
926-1275-ND
Manufacturer
Manufacturer Product Number
430140-522
Description
PELTIER HT4,12,F2,3030,TA,RT,W6
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 34.3W @ 25°C 4 A 175°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Delta Tmax @ Th
63°C @ 25°C
Manufacturer
Tark Thermal Solutions
Height
3.20mm
Series
Number of Stages
1
Packaging
Bulk
Current - Max
4 A
Part Status
Obsolete
Voltage - Max
14.5 V
Type
TEC (Thermoelectric Cooler)
Resistance
3.36 Ohms
Size / Dimension
Rectangular - 34.00mm L x 30.00mm W
Operating Temperature
175°C
Qmax @ Th
34.3W @ 25°C
Features
Lead Wires, Sealed - Silicone RTV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
387001766Tark Thermal Solutions821487-1053-ND27,57000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes