

430097-507 | |
|---|---|
DigiKey Part Number | 926-1312-ND |
Manufacturer | |
Manufacturer Product Number | 430097-507 |
Description | PELTIER MOD 34X30X4.14MM 3.8A |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 18.4W @ 25°C 3.8 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 34.00mm L x 30.00mm W | |
Qmax @ Th | 18.4W @ 25°C | |
Delta Tmax @ Th | 67°C @ 25°C | |
Height | 4.14mm | |
Number of Stages | 1 | |
Current - Max | 3.8 A | |
Voltage - Max | 8.1 V | |
Resistance | 1.95 Ohms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Non-Sealed | |
Base Product Number |

