430095-515 | |
---|---|
DigiKey Part Number | 430095-515-ND |
Manufacturer | |
Manufacturer Product Number | 430095-515 |
Description | PELTIER MOD 43.9X39.9X4.14MM |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 33.0W @ 25°C 3.9 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 43.90mm L x 39.90mm W | |
Qmax @ Th | 33.0W @ 25°C | |
Delta Tmax @ Th | 67°C @ 25°C | |
Height | 4.14mm | |
Number of Stages | 1 | |
Current - Max | 3.9 A | |
Voltage - Max | 14.5 V | |
Resistance | 3.49 Ohms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Sealed - Epoxy | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 29,81000 € | 29,81 € |
5 | 27,94800 € | 139,74 € |
Unit Price without VAT: | 29,81000 € |
---|---|
Unit Price with VAT: | 35,47390 € |