

430082-548 | |
---|---|
DigiKey Part Number | 430082-548-ND |
Manufacturer | |
Manufacturer Product Number | 430082-548 |
Description | CP14-127-045-L2-EP-W4.5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 72.0W @ 25°C 8.5 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 39.90mm L x 39.90mm W | |
Qmax @ Th | 72.0W @ 25°C | |
Delta Tmax @ Th | 67°C @ 25°C | |
Height | 3.33mm | |
Number of Stages | 1 | |
Current - Max | 8.5 A | |
Voltage - Max | 14.5 V | |
Resistance | 1.55 Ohms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Sealed - Epoxy | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
24 | 26,59458 € | 638,27 € |
Unit Price without VAT: | 26,59458 € |
---|---|
Unit Price with VAT: | 31,64755 € |