Thermal Wizard for Device Cooling Applications
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermal Wizard for Device Cooling Applications
Thermal Wizard for Liquid Cooling Applications
Thermal Wizard for Air Cooling Applications

430044-014

DigiKey Part Number
430044-014-ND
Manufacturer
Manufacturer Product Number
430044-014
Description
PELTIER MOD 43.9X39.9X3.33MM
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 73.9W @ 25°C 8.5 A 80°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Height
3.33mm
Manufacturer
Tark Thermal Solutions
Number of Stages
1
Series
Current - Max
8.5 A
Packaging
Bulk
Voltage - Max
14.3 V
Part Status
Active
Resistance
1.55 Ohms
Type
TEC (Thermoelectric Cooler)
Operating Temperature
80°C
Size / Dimension
Rectangular - 43.90mm L x 39.90mm W
Features
Lead Wires, Sealed - Epoxy
Qmax @ Th
73.9W @ 25°C
Base Product Number
Delta Tmax @ Th
64°C @ 25°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
128,46000 €28,46 €
526,74200 €133,71 €
1026,03200 €260,32 €
Unit Price without VAT:28,46000 €
Unit Price with VAT:33,86740 €