


430040-501 | |
---|---|
DigiKey Part Number | 926-1215-ND |
Manufacturer | |
Manufacturer Product Number | 430040-501 |
Description | HOT20,65,F2A,1312,11 W2.25 |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 8.9W @ 25°C 2 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 13.20mm L x 13.20mm W | |
Qmax @ Th | 8.9W @ 25°C | |
Delta Tmax @ Th | 67°C @ 25°C | |
Height | 2.18mm | |
Number of Stages | 1 | |
Current - Max | 2 A | |
Voltage - Max | 7.4 V | |
Resistance | 3.39 Ohms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Non-Sealed |