

430028-513 | |
---|---|
DigiKey Part Number | 926-1277-ND |
Manufacturer | |
Manufacturer Product Number | 430028-513 |
Description | PELTIER HT4,6,F2,2143,TA,RT,W6 |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 16.4W @ 25°C 3.8 A 175°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 43.20mm L x 20.60mm W | |
Qmax @ Th | 16.4W @ 25°C | |
Delta Tmax @ Th | 64°C @ 25°C | |
Height | 3.81mm | |
Number of Stages | 1 | |
Current - Max | 3.8 A | |
Voltage - Max | 7.2 V | |
Resistance | 1.73 Ohms | |
Operating Temperature | 175°C | |
Features | Lead Wires, Sealed - Silicone RTV |