430007-506 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Tark Thermal Solutions
In Stock: 24
Unit Price: 24,22000 €
Datasheet
Opto TEC Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Opto TEC Series
430007-506

430007-506

DigiKey Part Number
926-1457-ND
Manufacturer
Manufacturer Product Number
430007-506
Description
PELTIR OT15,30,F2A,0610,GG,W2.25
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 3.0W @ 25°C 1.5 A 80°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Rectangular - 12.30mm L x 6.20mm W
Qmax @ Th
3.0W @ 25°C
Delta Tmax @ Th
67°C @ 25°C
Height
2.21mm
Number of Stages
1
Current - Max
1.5 A
Voltage - Max
3.4 V
Resistance
2.09 Ohms
Operating Temperature
80°C
Features
Lead Wires, Non-Sealed
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes