387009478
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
387009478
387009477

387009478

DigiKey Part Number
1487-387009478-ND
Manufacturer
Manufacturer Product Number
387009478
Description
ETX6,12,F1,4040,TA,EP,W8
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 59.4W @ 50°C 6.1 A 150°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
Packaging
Bulk
Part Status
Active
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Square - 40.00mm L x 40.00mm W
Qmax @ Th
59.4W @ 50°C
Delta Tmax @ Th
83.2°C @ 50°C
Height
3.80mm
Number of Stages
1
Current - Max
6.1 A
Voltage - Max
16.6 V
Resistance
2.55 Ohms
Operating Temperature
150°C
Features
Lead Wires, Sealed - Epoxy
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
130,31000 €30,31 €
528,46800 €142,34 €
1227,51750 €330,21 €
3626,37056 €949,34 €
6025,85333 €1.551,20 €
10825,27120 €2.729,29 €
Manufacturers Standard Package
Unit Price without VAT:30,31000 €
Unit Price with VAT:36,06890 €