


387009477 | |
---|---|
DigiKey Part Number | 1487-387009477-ND |
Manufacturer | |
Manufacturer Product Number | 387009477 |
Description | ETX6,12,F1,4040,TA,W8 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 59.4W @ 50°C 6.1 A 150°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 40.00mm L x 40.00mm W | |
Qmax @ Th | 59.4W @ 50°C | |
Delta Tmax @ Th | 83.2°C @ 50°C | |
Height | 3.80mm | |
Number of Stages | 1 | |
Current - Max | 6.1 A | |
Voltage - Max | 16.6 V | |
Resistance | 2.55 Ohms | |
Operating Temperature | 150°C | |
Features | Lead Wires, Lapped |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 28,11000 € | 28,11 € |
5 | 26,41000 € | 132,05 € |
12 | 25,52833 € | 306,34 € |
36 | 24,46361 € | 880,69 € |
60 | 23,98400 € | 1.439,04 € |
108 | 23,44380 € | 2.531,93 € |
Unit Price without VAT: | 28,11000 € |
---|---|
Unit Price with VAT: | 33,45090 € |