TEC (Thermoelectric Cooler) 5.2W @ 27°C 1.2 A 120°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

387009451

DigiKey Part Number
1487-387009451-ND
Manufacturer
Manufacturer Product Number
387009451
Description
OTX12,62,F3,1211,GG,W2.25
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 5.2W @ 27°C 1.2 A 120°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Delta Tmax @ Th
72.9°C @ 27°C
Manufacturer
Tark Thermal Solutions
Height
3.00mm
Series
Number of Stages
1
Packaging
Bulk
Current - Max
1.2 A
Part Status
Active
Voltage - Max
7.2 V
Type
TEC (Thermoelectric Cooler)
Resistance
5.57 Ohms
Size / Dimension
Rectangular - 13.20mm L x 11.20mm W
Operating Temperature
120°C
Qmax @ Th
5.2W @ 27°C
Features
Lead Wires
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
148,78000 €48,78 €
545,82600 €229,13 €
1044,61100 €446,11 €
2642,98846 €1.117,70 €
5241,84942 €2.176,17 €
10440,74019 €4.236,98 €
Manufacturers Standard Package
Unit Price without VAT:48,78000 €
Unit Price with VAT:58,04820 €