
387008747 | |
---|---|
DigiKey Part Number | 1487-387008747-ND |
Manufacturer | |
Manufacturer Product Number | 387008747 |
Description | ETX5-16-F1-4040-TA-W8 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 64.1W @ 50°C 5.2 A 150°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 40.00mm L x 40.00mm W | |
Qmax @ Th | 64.1W @ 50°C | |
Delta Tmax @ Th | 83.2°C @ 50°C | |
Height | - | |
Number of Stages | 1 | |
Current - Max | 5.2 A | |
Voltage - Max | 21 V | |
Resistance | 3.8 Ohms | |
Operating Temperature | 150°C | |
Features | Lead Wires, Lapped |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 36,19000 € | 36,19 € |
5 | 34,00000 € | 170,00 € |
12 | 32,86500 € | 394,38 € |
36 | 31,49500 € | 1.133,82 € |
60 | 30,87750 € | 1.852,65 € |
108 | 30,18231 € | 3.259,69 € |
Unit Price without VAT: | 36,19000 € |
---|---|
Unit Price with VAT: | 43,06610 € |