


387008451 | |
|---|---|
DigiKey Part Number | 1487-387008451-ND |
Manufacturer | |
Manufacturer Product Number | 387008451 |
Description | VRC1200,A1,20,BT1 1200W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Active, Recirculating Chiller 230VAC 1.25 kW 5.1 A 3.96GPM (15.0LPM) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Product Type | Active, Recirculating Chiller | |
Power - Cooling | 1.25 kW | |
Current | 5.1 A | |
Voltage | 230VAC | |
Flow Rate | 3.96GPM (15.0LPM) | |
Power Input | - | |
Thermal Resistance @ GPM | - | |
Fluid Capacity | 5000ML (169.1 oz) | |
Operating Temperature | 15°C ~ 40°C | |
Connection Type | - | |
Weight | - | |
Dimensions - Overall | 22.17" L x 18.98" W x 27.52" H (563.0mm x 482.0mm x 699.0mm) | |
Ratings | CE, UL | |
Features | - | |
Attachment Method | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.297,71000 € | 4.297,71 € |
| Unit Price without VAT: | 4.297,71000 € |
|---|---|
| Unit Price with VAT: | 5.114,27490 € |

