387007231
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
387007231

387007231

DigiKey Part Number
1487-387007231-ND
Manufacturer
Manufacturer Product Number
387007231
Description
PCX8,6,F1,3518,TA,RT,W6
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 37.4W @ 27°C 8.8 A 120°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
Packaging
Bulk
Part Status
Active
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Rectangular - 35.50mm L x 18.00mm W
Qmax @ Th
37.4W @ 27°C
Delta Tmax @ Th
73.6°C @ 27°C
Height
3.40mm
Number of Stages
1
Current - Max
8.8 A
Voltage - Max
7.4 V
Resistance
790 mOhms
Operating Temperature
120°C
Features
Lead Wires, Sealed - Silicone RTV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
134,23000 €34,23 €
532,16000 €160,80 €
1231,08667 €373,04 €
3629,79056 €1.072,46 €
6029,20650 €1.752,39 €
10828,54880 €3.083,27 €
Manufacturers Standard Package
Unit Price without VAT:34,23000 €
Unit Price with VAT:40,73370 €