387007227
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
387007227
Thermal Wizard for Device Cooling Applications
Thermal Wizard for Liquid Cooling Applications

387007227

DigiKey Part Number
1487-387007227-ND
Manufacturer
Manufacturer Product Number
387007227
Description
PCX15,7,F1,4040,TA,RT,W6
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 78.4W @ 27°C 16.3 A 120°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
Packaging
Bulk
Part Status
Active
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Square - 40.00mm L x 40.00mm W
Qmax @ Th
78.4W @ 27°C
Delta Tmax @ Th
73.6°C @ 27°C
Height
4.70mm
Number of Stages
1
Current - Max
16.3 A
Voltage - Max
8.3 V
Resistance
480 mOhms
Operating Temperature
120°C
Features
Lead Wires, Sealed - Silicone RTV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
147,05000 €47,05 €
544,19600 €220,98 €
1242,72000 €512,64 €
3640,93944 €1.473,82 €
6040,13667 €2.408,20 €
10839,23315 €4.237,18 €
Manufacturers Standard Package
Unit Price without VAT:47,05000 €
Unit Price with VAT:55,98950 €