



387007106 | |
|---|---|
DigiKey Part Number | 1487-387007106-ND |
Manufacturer | |
Manufacturer Product Number | 387007106 |
Description | HTX12,18,F2A,0606,11,RT,W2.25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 1.6W @ 50°C 1.2 A 150°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 7.20mm L x 6.10mm W | |
Qmax @ Th | 1.6W @ 50°C | |
Delta Tmax @ Th | 81.6°C @ 50°C | |
Height | 2.70mm | |
Number of Stages | 1 | |
Current - Max | 1.2 A | |
Voltage - Max | 2.3 V | |
Resistance | 1.82 Ohms | |
Operating Temperature | 150°C | |
Features | Lead Wires, Sealed - Silicone RTV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,95000 € | 33,95 € |
| 5 | 31,90000 € | 159,50 € |
| 10 | 31,05400 € | 310,54 € |
| 26 | 29,92500 € | 778,05 € |
| 52 | 29,13154 € | 1.514,84 € |
| 104 | 28,35962 € | 2.949,40 € |
| Unit Price without VAT: | 33,95000 € |
|---|---|
| Unit Price with VAT: | 40,40050 € |

