

387006927 | |
---|---|
DigiKey Part Number | 1487-387006927-ND |
Manufacturer | |
Manufacturer Product Number | 387006927 |
Description | OTX20,66,F0,1211,11,W2.25 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 9.2W @ 27°C 2 A 120°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 14.20mm L x 11.20mm W | |
Qmax @ Th | 9.2W @ 27°C | |
Delta Tmax @ Th | 72.9°C @ 27°C | |
Height | 2.20mm | |
Number of Stages | 1 | |
Current - Max | 2 A | |
Voltage - Max | 7.7 V | |
Resistance | 3.56 Ohms | |
Operating Temperature | 120°C | |
Features | Lead Wires, Non-Sealed |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 30,60000 € | 30,60 € |
5 | 28,74200 € | 143,71 € |
10 | 27,98000 € | 279,80 € |
26 | 26,96231 € | 701,02 € |
52 | 26,24750 € | 1.364,87 € |
104 | 25,55173 € | 2.657,38 € |
Unit Price without VAT: | 30,60000 € |
---|---|
Unit Price with VAT: | 36,41400 € |