


387006908 | |
---|---|
DigiKey Part Number | 1487-387006908-ND |
Manufacturer | |
Manufacturer Product Number | 387006908 |
Description | OTX20,24,F2A,0709,11,RT,W2.25 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 3.4W @ 27°C 2 A 120°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 10.80mm L x 6.60mm W | |
Qmax @ Th | 3.4W @ 27°C | |
Delta Tmax @ Th | 72.9°C @ 27°C | |
Height | 2.20mm | |
Number of Stages | 1 | |
Current - Max | 2 A | |
Voltage - Max | 2.8 V | |
Resistance | 1.29 Ohms | |
Operating Temperature | 120°C | |
Features | Lead Wires, Sealed - Silicone RTV |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 26,87000 € | 26,87 € |
5 | 25,24000 € | 126,20 € |
10 | 24,57100 € | 245,71 € |
26 | 23,67731 € | 615,61 € |
52 | 23,04981 € | 1.198,59 € |
104 | 22,43875 € | 2.333,63 € |
Unit Price without VAT: | 26,87000 € |
---|---|
Unit Price with VAT: | 31,97530 € |