387006903
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

387006905

DigiKey Part Number
1487-387006905-ND
Manufacturer
Manufacturer Product Number
387006905
Description
OTX20,12,F0,0406,GG,W2.25
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 1.7W @ 27°C 2 A 120°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
Packaging
Bulk
Part Status
Active
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Square - 6.10mm L x 6.10mm W
Qmax @ Th
1.7W @ 27°C
Delta Tmax @ Th
72.9°C @ 27°C
Height
2.50mm
Number of Stages
1
Current - Max
2 A
Voltage - Max
1.4 V
Resistance
650 mOhms
Operating Temperature
120°C
Features
Lead Wires
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
127,96000 €27,96 €
526,27200 €131,36 €
1025,57500 €255,75 €
2624,64500 €640,77 €
5223,99173 €1.247,57 €
10423,35596 €2.429,02 €
Manufacturers Standard Package
Unit Price without VAT:27,96000 €
Unit Price with VAT:33,27240 €