
387006821 | |
|---|---|
DigiKey Part Number | 1487-387006821-ND |
Manufacturer | |
Manufacturer Product Number | 387006821 |
Description | POWER CORD BLACK BS1363A |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord Black BS1363 To IEC 320-C19 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | BS1363 | |
2nd Connector | IEC 320-C19 | |
Number of Conductors | 3 | |
Cord Type | - | |
Wire Gauge | 16 AWG | |
Shielding | - | |
Length | 6.56' (2.00m) | |
Approval Agency Marking | - | |
Approved Countries | United Kingdom | |
Color | Black | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Operating Temperature | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,19000 € | 39,19 € |
| Unit Price without VAT: | 39,19000 € |
|---|---|
| Unit Price with VAT: | 46,63610 € |

