
387006704 | |
|---|---|
DigiKey Part Number | 1487-387006704-ND |
Manufacturer | |
Manufacturer Product Number | 387006704 |
Description | SLAX,215,24,02 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Liquid to Air Thermoelectric Assembly 215 W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Heat Transfer Type | Liquid to Air | |
Power - Cooling | 215 W | |
Current | 10.4 A | |
Voltage | 24 V | |
Fan Location | Cold Side / Warm Side | |
Power - Input | 207 W | |
Operating Temperature | -20°C ~ 60°C | |
Weight | - | |
Dimensions - Overall | 300mm L x 180mm W x 104mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 703,34000 € | 703,34 € |
| 5 | 660,80600 € | 3.304,03 € |
| 10 | 643,29400 € | 6.432,94 € |
| Unit Price without VAT: | 703,34000 € |
|---|---|
| Unit Price with VAT: | 836,97460 € |


