
387006532 | |
|---|---|
DigiKey Part Number | 1487-387006532-ND |
Manufacturer | |
Manufacturer Product Number | 387006532 |
Description | ET20,68,F1A,1313,GG,W2.25 |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 9.5W @ 27°C 2 A 120°C |
Category | Height 2.50mm |
Manufacturer Tark Thermal Solutions | Number of Stages 1 |
Packaging Bulk | Current - Max 2 A |
Part Status Active | Voltage - Max 7.9 V |
Type TEC (Thermoelectric Cooler) | Resistance 3.67 Ohms |
Size / Dimension Square - 13.20mm L x 13.20mm W | Operating Temperature 120°C |
Qmax @ Th 9.5W @ 27°C | Features Non-Sealed |
Delta Tmax @ Th 72.9°C @ 27°C |

