387005774
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

387005774

DigiKey Part Number
1487-387005774-ND
Manufacturer
Manufacturer Product Number
387005774
Description
VRC2400,A1,20,BT1 2400W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Active, Recirculating Chiller 230VAC 2.7 kW 7.4 A 3.96GPM (15.0LPM)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
Packaging
Box
Part Status
Active
Product Type
Active, Recirculating Chiller
Power - Cooling
2.7 kW
Current
7.4 A
Voltage
230VAC
Flow Rate
3.96GPM (15.0LPM)
Power Input
-
Thermal Resistance @ GPM
-
Fluid Capacity
5000ML (169.1 oz)
Operating Temperature
15°C ~ 40°C
Connection Type
-
Weight
-
Dimensions - Overall
22.17" L x 18.98" W x 27.52" H (563.0mm x 482.0mm x 699.0mm)
Ratings
CE, UL
Features
-
Attachment Method
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
14.745,54000 €4.745,54 €
Manufacturers Standard Package
Unit Price without VAT:4.745,54000 €
Unit Price with VAT:5.647,19260 €