387005681
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
387005681
Thermal Wizard for Device Cooling Applications
Thermal Wizard for Liquid Cooling Applications

387005681

DigiKey Part Number
1487-387005681-ND
Manufacturer
Manufacturer Product Number
387005681
Description
PCX6,28,F2,4040,TA,RT,W6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 117.4W @ 27°C 6 A 120°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
Packaging
Bulk
Part Status
Active
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Rectangular - 44.00mm L x 40.00mm W
Qmax @ Th
117.4W @ 27°C
Delta Tmax @ Th
73.6°C @ 27°C
Height
3.10mm
Number of Stages
1
Current - Max
6 A
Voltage - Max
33.7 V
Resistance
5.27 Ohms
Operating Temperature
120°C
Features
Lead Wires, Sealed - Silicone RTV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
160,21000 €60,21 €
556,56800 €282,84 €
1254,68083 €656,17 €
3652,40139 €1.886,45 €
6051,37417 €3.082,45 €
10850,21778 €5.423,52 €
Manufacturers Standard Package
Unit Price without VAT:60,21000 €
Unit Price with VAT:71,64990 €