
387005675 | |
|---|---|
DigiKey Part Number | 1487-387005675-ND |
Manufacturer | |
Manufacturer Product Number | 387005675 |
Description | PCX5,16,F1,4040,TA,RT,W6 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 59.7W @ 50°C 4.8 A 150°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 40.00mm L x 40.00mm W | |
Qmax @ Th | 59.7W @ 50°C | |
Delta Tmax @ Th | 73.6°C @ 27°C | |
Height | 3.70mm | |
Number of Stages | 1 | |
Current - Max | 4.8 A | |
Voltage - Max | 20.9 V | |
Resistance | 4.03 Ohms | |
Operating Temperature | 150°C | |
Features | Lead Wires, Sealed - Silicone RTV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,41000 € | 42,41 € |
| 5 | 39,84000 € | 199,20 € |
| 12 | 38,51000 € | 462,12 € |
| 36 | 36,90472 € | 1.328,57 € |
| 60 | 36,18133 € | 2.170,88 € |
| 108 | 35,36657 € | 3.819,59 € |
| Unit Price without VAT: | 42,41000 € |
|---|---|
| Unit Price with VAT: | 50,46790 € |


