387005669
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
387005669
Thermal Wizard for Device Cooling Applications
Thermal Wizard for Liquid Cooling Applications

387005669

DigiKey Part Number
1487-387005669-ND
Manufacturer
Manufacturer Product Number
387005669
Description
PCX24,128,F2,5555,TA,RT,W6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 207.9W @ 27°C 24 A 120°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
Packaging
Bulk
Part Status
Active
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Rectangular - 59.00mm L x 55.00mm W
Qmax @ Th
207.9W @ 27°C
Delta Tmax @ Th
73.6°C @ 27°C
Height
4.00mm
Number of Stages
1
Current - Max
24 A
Voltage - Max
15 V
Resistance
590 mOhms
Operating Temperature
120°C
Features
Lead Wires, Sealed - Silicone RTV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
169,86000 €69,86 €
565,63200 €328,16 €
1263,44333 €761,32 €
3660,79833 €2.188,74 €
6059,60650 €3.576,39 €
10858,26454 €6.292,57 €
Manufacturers Standard Package
Unit Price without VAT:69,86000 €
Unit Price with VAT:83,13340 €