

387005667 | |
---|---|
DigiKey Part Number | 1487-387005667-ND |
Manufacturer | |
Manufacturer Product Number | 387005667 |
Description | PCX2,12,F1,3030,TA,RT,W6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 21.5W @ 27°C 2.5 A 120°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 30.00mm L x 30.00mm W | |
Qmax @ Th | 21.5W @ 27°C | |
Delta Tmax @ Th | 73.6°C @ 27°C | |
Height | 4.00mm | |
Number of Stages | 1 | |
Current - Max | 2.5 A | |
Voltage - Max | 14.9 V | |
Resistance | 5.59 Ohms | |
Operating Temperature | 120°C | |
Features | Lead Wires, Sealed - Silicone RTV |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 37,43000 € | 37,43 € |
5 | 35,15800 € | 175,79 € |
12 | 33,98417 € | 407,81 € |
36 | 32,56694 € | 1.172,41 € |
60 | 31,92833 € | 1.915,70 € |
108 | 31,20926 € | 3.370,60 € |
Unit Price without VAT: | 37,43000 € |
---|---|
Unit Price with VAT: | 44,54170 € |