



387005662 | |
|---|---|
DigiKey Part Number | 1487-387005662-ND |
Manufacturer | |
Manufacturer Product Number | 387005662 |
Description | PCX12,139,F1,3550,TA,W6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 118.6W @ 27°C 12.6 A 120°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 50.00mm L x 35.00mm W | |
Qmax @ Th | 118.6W @ 27°C | |
Delta Tmax @ Th | 73.6°C @ 27°C | |
Height | 3.00mm | |
Number of Stages | 1 | |
Current - Max | 12.6 A | |
Voltage - Max | 16.3 V | |
Resistance | 1.21 Ohms | |
Operating Temperature | 120°C | |
Features | Lead Wires, Non-Sealed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,57000 € | 49,57 € |
| 5 | 46,57000 € | 232,85 € |
| 12 | 45,01667 € | 540,20 € |
| 36 | 43,13972 € | 1.553,03 € |
| 60 | 42,29417 € | 2.537,65 € |
| 108 | 41,34157 € | 4.464,89 € |
| Unit Price without VAT: | 49,57000 € |
|---|---|
| Unit Price with VAT: | 58,98830 € |

